Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/64 BK205

DigiKey Part Number
A364B-3R0-ND
Manufacturer
Manufacturer Product Number
F221B3/64 BK205
Description
HEATSHRK BLK 3/64X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.250' (76.20mm, 3.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,81000 Kč90,50 Kč
1001,66300 Kč166,30 Kč
1501,58327 Kč237,49 Kč
2501,48916 Kč372,29 Kč
3501,42966 Kč500,38 Kč
5001,36948 Kč684,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1,81000 Kč
Unit Price with VAT:2,19010 Kč
Alternate Length
HEATSHRK BLK 3/64X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,82740 Kč
HEATSHRK BLK 3/64X0.75" 50=50PC
In-Stock: 1535
Unit Price: 0,92820 Kč
HEATSHRK BLK 3/64X1" 50=50PC
In-Stock: 2300
Unit Price: 1,02900 Kč
HEATSHRK BLK 3/64X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,23040 Kč
HEATSHRK BLK 3/64X2" 50=50PC
In-Stock: 0
Unit Price: 1,42360 Kč