
F221B3/64 BK205 | |
|---|---|
DigiKey Part Number | A364B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BK205 |
Description | HEATSHRK BLK 3/64X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,23040 Kč | 61,52 Kč |
| 100 | 1,12970 Kč | 112,97 Kč |
| 150 | 1,07647 Kč | 161,47 Kč |
| 250 | 1,01212 Kč | 253,03 Kč |
| 350 | 0,97131 Kč | 339,96 Kč |
| 500 | 0,93064 Kč | 465,32 Kč |
| Unit Price without VAT: | 1,23040 Kč |
|---|---|
| Unit Price with VAT: | 1,48878 Kč |






