Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/64 BK205

DigiKey Part Number
A364B-2R0-ND
Manufacturer
Manufacturer Product Number
F221B3/64 BK205
Description
HEATSHRK BLK 3/64X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.167' (50.80mm, 2.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,42360 Kč71,18 Kč
1001,31030 Kč131,03 Kč
1501,24727 Kč187,09 Kč
2501,17336 Kč293,34 Kč
3501,12609 Kč394,13 Kč
5001,07888 Kč539,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1,42360 Kč
Unit Price with VAT:1,72256 Kč
Alternate Length
HEATSHRK BLK 3/64X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,82740 Kč
HEATSHRK BLK 3/64X0.75" 50=50PC
In-Stock: 1535
Unit Price: 0,92820 Kč
HEATSHRK BLK 3/64X1" 50=50PC
In-Stock: 2300
Unit Price: 1,02900 Kč
HEATSHRK BLK 3/64X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,23040 Kč
HEATSHRK BLK 3/64X3" 50=50PC
In-Stock: 0
Unit Price: 1,81000 Kč