


Q2-F-1/4-01-QB6IN-20 | |
|---|---|
DigiKey Part Number | Q2-F-1/4-01-QB6IN-20-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/4-01-QB6IN-20 |
Description | HEATSHRINK POLY 1/4" BLK 6" 20PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-1/4-01-SS500FT | Qualtek | 50 | Q2F014B-1R5-ND | 0,90920 Kč | Parametric Equivalent |
| FP-301 1/4" BL 200' | 3M | 105 879 | FP014K-200-ND | 39,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 2 | 45,98500 Kč | 91,97 Kč |
| 3 | 43,79667 Kč | 131,39 Kč |
| 5 | 41,16800 Kč | 205,84 Kč |
| 7 | 39,53571 Kč | 276,75 Kč |
| 10 | 37,87400 Kč | 378,74 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |











