Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1/8-01-QB6IN-28

DigiKey Part Number
Q2-F-1/8-01-QB6IN-28-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/8-01-QB6IN-28
Description
HEATSHRINK 1/8" X 0.5' BLLK 28PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/8-6"-BLACK-10-10 PC PKS3M7833M161349-ND19,06200 KčSimilar
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
236,18500 Kč72,37 Kč
334,41000 Kč103,23 Kč
532,36800 Kč161,84 Kč
731,10429 Kč217,73 Kč
1029,78200 Kč297,82 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč
Alternate Length
HEATSHRINK POLY Q2F 1/8" BLK 50'
In-Stock: 0
Unit Price: 99,52200 Kč
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 131
Unit Price: 228,78000 Kč
HEATSHRINK POL 1/8" BLK 4' 1=1PC
In-Stock: 23808
Unit Price: 42,75000 Kč
HEATSHRINK 1/8" BLACK
In-Stock: 8500
Unit Price: 1,54706 Kč
HEATSHRINK 1/8" BLACK FOOT
In-Stock: 2620
Unit Price: 12,30000 Kč