Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-3/32-01-QB6IN-32

DigiKey Part Number
Q2-F-3/32-01-QB6IN-32-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/32-01-QB6IN-32
Description
HEATSHRNK 0.093" X 0.5' BLK 32PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.049" (1.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
237,48000 Kč74,96 Kč
335,62667 Kč106,88 Kč
533,51200 Kč167,56 Kč
732,15714 Kč225,10 Kč
1030,80400 Kč308,04 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč
Alternate Length
HEATSHRINK 0.093" X 50' BLACK
In-Stock: 0
Unit Price: 93,98700 Kč
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 316
Unit Price: 186,04000 Kč
HEATSHRINK 0.093" X 4' BLK 1=1PC
In-Stock: 892
Unit Price: 27,30000 Kč
HEATSHRINK 0.093" BLACK
In-Stock: 19000
Unit Price: 1,44340 Kč
HEATSHRINK 0.093" BLACK FOOT
In-Stock: 886
Unit Price: 12,18000 Kč