


Q2-F-1/16-01-QB6IN-36 | |
|---|---|
DigiKey Part Number | Q2-F-1/16-01-QB6IN-36-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/16-01-QB6IN-36 |
Description | HEATSHRNK 1/16" X 0.5' BLK 36PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 2 | 38,37500 Kč | 76,75 Kč |
| 3 | 36,56667 Kč | 109,70 Kč |
| 5 | 34,37000 Kč | 171,85 Kč |
| 7 | 33,01143 Kč | 231,08 Kč |
| 10 | 31,61700 Kč | 316,17 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |









