Q2-F-1/16-01-QX50FT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Daburn Electronics
In Stock: 0
Unit Price: 2,10220 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 2,93640 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 1,05940 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 1,68520 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 0,63820 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 0,74240 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 0,85100 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 1,26800 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 50.0' (15.2m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1/16-01-QX50FT

DigiKey Part Number
Q2-F-1/16-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/16-01-QX50FT
Description
HEATSHRINK 1/16" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
50.0' (15.2m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH275-1/16Daburn Electronics0W181-4R0-ND2,10220 KčDirect
SH275-1/16Daburn Electronics0W181-6R0-ND2,93640 KčDirect
SH275-1/16Daburn Electronics0W181-1R5-ND1,05940 KčDirect
SH275-1/16Daburn Electronics0W181-3R0-ND1,68520 KčDirect
SH275-1/16Daburn Electronics0W181-R5-ND0,63820 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRNK 1/16" X 0.5' BLK 36PC
In-Stock: 158
Unit Price: 41,71000 Kč
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 87
Unit Price: 198,96000 Kč
HEATSHRINK 1/16" X 4' BLK 1=1PC
In-Stock: 94
Unit Price: 36,71000 Kč
HEATSHRINK POLY 1/16" BLK 1000'
In-Stock: 51
Unit Price: 1 505,14000 Kč