
SH275-1/16 | |
|---|---|
DigiKey Part Number | W181-1R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/16 |
Description | HEATSHRK BLK 1/16"X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.083' (25.40mm, 1.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,85100 Kč | 42,55 Kč |
| 100 | 0,79880 Kč | 79,88 Kč |
| 250 | 0,69908 Kč | 174,77 Kč |
| 500 | 0,64944 Kč | 324,72 Kč |
| 1 250 | 0,63434 Kč | 792,93 Kč |
| Unit Price without VAT: | 0,85100 Kč |
|---|---|
| Unit Price with VAT: | 1,02971 Kč |






