Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1/16

DigiKey Part Number
W181-4R0-ND
Manufacturer
Manufacturer Product Number
SH275-1/16
Description
HEATSHRK BLK 1/16"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.333' (101.60mm, 4.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,10220 Kč105,11 Kč
1001,97920 Kč197,92 Kč
2501,73100 Kč432,75 Kč
5001,60754 Kč803,77 Kč
1 2501,57050 Kč1 963,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10220 Kč
Unit Price with VAT:2,54366 Kč
Alternate Length
HEATSHRK BLK 1/16"X1" 50=50PC
In-Stock: 0
Unit Price: 0,85100 Kč
HEATSHRK BLK 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,05940 Kč
HEATSHRK BLK 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,26800 Kč
HEATSHRK BLK 1/16"X3" 50=50PC
In-Stock: 0
Unit Price: 1,68520 Kč
HEATSHRK BLK 1/16"X6" 50=50PC
In-Stock: 0
Unit Price: 2,93640 Kč