
Q2-F-1/4-01-SS500FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-1/4-01-SS500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/4-01-SS500FT |
Description | HEATSHRINK 1/4" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Spool Size 500.0' (152.4m) |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 20 | 10,47800 Kč | 209,56 Kč |
| 50 | 9,38200 Kč | 469,10 Kč |
| 100 | 8,62810 Kč | 862,81 Kč |
| 250 | 7,72392 Kč | 1 930,98 Kč |
| 500 | 7,40768 Kč | 3 703,84 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









