


Q2-F-1/4-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F014B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/4-01-MS100FT |
Description | HEATSHRINK 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/4-100'-BLACK-SPOOL | 3M | 277 | 19-FP301-1/4-100'-BLACK-SPOOL-DS-ND | 43,47000 Kč | Similar |
| FP301-1/4-100'-BLACK-SPOOL | 3M | 480 | 19-FP301-1/4-100'-BLACK-SPOOL-ND | 1 850,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 2 | 311,92500 Kč | 623,85 Kč |
| 3 | 296,98333 Kč | 890,95 Kč |
| 5 | 279,19000 Kč | 1 395,95 Kč |
| 7 | 268,08429 Kč | 1 876,59 Kč |
| 10 | 256,78500 Kč | 2 567,85 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |












