
F2213/64 BK059 | |
|---|---|
DigiKey Part Number | F2213/64BK059-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 BK059 |
Description | HEATSHRINK 0.046" X 0.5' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 2 | 27,29500 Kč | 54,59 Kč |
| 3 | 25,96667 Kč | 77,90 Kč |
| 5 | 24,44200 Kč | 122,21 Kč |
| 7 | 23,45714 Kč | 164,20 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |







