Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-3/64-01-SS1000FT

DigiKey Part Number
Q2F364B-1000-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/64-01-SS1000FT
Description
HEATSHRINK POLY 3/64" BLK 1000'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
1000.0' (304.8m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.023" (0.58mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213/64 BK001Alpha Wire21F2213/64BK001-ND9 535,82000 KčParametric Equivalent
F221B3/64 BK205Alpha Wire876216-F221B3/64BK205-DS-ND24,99000 KčParametric Equivalent
F221B3/64 BK205Alpha Wire36216-F221B3/64BK205-ND7 205,67000 KčParametric Equivalent
F221V3/64 BK205Alpha Wire7 000F221V3/64BK205-ND10,50068 KčParametric Equivalent
FP-301 3/64" BL 1000'3M21 938FP364K-1000-ND33,81000 KčParametric Equivalent
In-Stock: 2 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0001,16896 Kč1 168,96 Kč
2 0001,11899 Kč2 237,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1,16896 Kč
Unit Price with VAT:1,41444 Kč
Alternate Length
HEATSHRNK 0.046" X 0.5' BLK 40PC
In-Stock: 117
Unit Price: 43,89000 Kč
HEATSHRINK 0.046" X 50' BLACK
In-Stock: 0
Unit Price: 84,58000 Kč
HEATSHRINK 0.046" X 100' BLACK
In-Stock: 146
Unit Price: 163,78000 Kč
HEATSHRINK 0.046" X 4' BLK 1=1PC
In-Stock: 5067
Unit Price: 53,33000 Kč
HEATSHRINK POLY 3/64" BLACK FOOT
In-Stock: 965
Unit Price: 33,39000 Kč