
F221B3/64 BK205 | |
|---|---|
DigiKey Part Number | 216-F221B3/64BK205-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BK205 |
Description | HEATSHRINK 3/64 IN BLK FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 1000.0' (304.8m) |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 20,53600 Kč | 102,68 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 20 | 17,38650 Kč | 347,73 Kč |
| 50 | 15,55960 Kč | 777,98 Kč |
| 100 | 14,31010 Kč | 1 431,01 Kč |
| 250 | 12,81212 Kč | 3 203,03 Kč |
| 500 | 11,78366 Kč | 5 891,83 Kč |
| 1 000 | 10,89292 Kč | 10 892,92 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



