


Q2-F-1/2-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q2F012B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/2-01-QB48IN-5 |
Description | HEATSHRINK POL 1/2" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 2 | 85,04000 Kč | 170,08 Kč |
| 3 | 80,98333 Kč | 242,95 Kč |
| 5 | 76,13800 Kč | 380,69 Kč |
| 7 | 73,13286 Kč | 511,93 Kč |
| 10 | 70,02800 Kč | 700,28 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |














