Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-3/16-01-QB48IN-25

DigiKey Part Number
Q2F316B-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/16-01-QB48IN-25
Description
HEATSHRINK 3/16" X 4' BLK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 886
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
240,87500 Kč81,75 Kč
338,93000 Kč116,79 Kč
536,62200 Kč183,11 Kč
735,15571 Kč246,09 Kč
1033,68200 Kč336,82 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč
Alternate Length
HEATSHRNK 3/16" X 0.5' BLK 24PC
In-Stock: 177
Unit Price: 46,51000 Kč
HEATSHRINK 3/16" X 30' BLACK
In-Stock: 0
Unit Price: 88,17700 Kč
HEATSHRINK POLY 3/16" BLK 100'
In-Stock: 44
Unit Price: 320,76000 Kč
HEATSHRINK POLY 3/16" BLK 500'
In-Stock: 26
Unit Price: 1 291,58000 Kč
HEATSHRINK POLY 3/16" BLACK FOOT
In-Stock: 2802
Unit Price: 13,76000 Kč