Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1/4-01-QB48IN-25

DigiKey Part Number
Q1149-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1/4-01-QB48IN-25
Description
HEATSHRINK 1/4"-48" BLACK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-1/4-01-QB48IN-25Qualtek22 181Q2F014B-ND1,63000 KčParametric Equivalent
FP301-1/4-48"-BLACK-200 PCS3M5913M161319-ND3,86000 KčSimilar
In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,13000 Kč86,13 Kč
279,14500 Kč158,29 Kč
375,35667 Kč226,07 Kč
570,86600 Kč354,33 Kč
768,01857 Kč476,13 Kč
1065,15300 Kč651,53 Kč
Manufacturers Standard Package
Unit Price without VAT:86,13000 Kč
Unit Price with VAT:104,21730 Kč
Alternate Length
HEATSHRINK 1/4" X 100' BLACK
In-Stock: 66
Unit Price: 308,45000 Kč
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 19
Unit Price: 1 175,21000 Kč
HEATSHRINK POLY Q2Z 1/4"X30' BLK
In-Stock: 0
Unit Price: 81,56600 Kč
HEATSHRINK 1/4"-6" BLACK 1=20PC
In-Stock: 129
Unit Price: 54,43000 Kč