


Q2-Z-1/16-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q1147-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/16-01-QB48IN-25 |
Description | HEATSHRINK 1/16"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.014" (0.36mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 2 | 7,82000 Kč | 15,64 Kč |
| 3 | 7,44000 Kč | 22,32 Kč |
| 5 | 7,00800 Kč | 35,04 Kč |
| 7 | 6,70286 Kč | 46,92 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |











