


Q2-Z-1/16-01-QB6IN-36 | |
|---|---|
DigiKey Part Number | Q2-Z-1/16-01-QB6IN-36-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/16-01-QB6IN-36 |
Description | HEATSHRINK 1/16"-6" BLACK 1=36PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.014" (0.36mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/16-6"-BLACK-10-10 PC PKS | 3M | 394 | 3M161295-ND | 189,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 2 | 27,21500 Kč | 54,43 Kč |
| 3 | 25,86000 Kč | 77,58 Kč |
| 5 | 24,31800 Kč | 121,59 Kč |
| 7 | 23,35857 Kč | 163,51 Kč |
| 10 | 22,35700 Kč | 223,57 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






