


Q2-Z-3/8-01-QB6IN-16 | |
|---|---|
DigiKey Part Number | Q2-Z-3/8-01-QB6IN-16-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/8-01-QB6IN-16 |
Description | HEATSHRINK 3/8"-6" BLACK 1=16PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/8-6"-BLACK-10-10 PC PKS | 3M | 21 | 3M161457-ND | 210,44200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 2 | 48,50500 Kč | 97,01 Kč |
| 3 | 46,12667 Kč | 138,38 Kč |
| 5 | 43,38200 Kč | 216,91 Kč |
| 7 | 41,66571 Kč | 291,66 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





