


Q2-Z-3/8-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q2-Z-3/8-01-QB48IN-25-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/8-01-QB48IN-25 |
Description | HEATSHRINK 3/8"-48" BLACK 1=25PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 2 | 381,64000 Kč | 763,28 Kč |
| 3 | 363,40667 Kč | 1 090,22 Kč |
| 5 | 341,68000 Kč | 1 708,40 Kč |
| 7 | 328,04857 Kč | 2 296,34 Kč |
| 10 | 314,23500 Kč | 3 142,35 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |




