Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1-01-QB6IN-8

DigiKey Part Number
Q2-Z-1-01-QB6IN-8-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1-01-QB6IN-8
Description
HEATSHRINK 1"-6" BLACK 1=8PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-1-01-SS200FTQualtek50Q2F100B-R5-ND1,06660 KčParametric Equivalent
F2211IN BK003Alpha Wire1 400A100B-1R5-ND3,66620 KčParametric Equivalent
F2211IN BK069Alpha Wire11F2211INBK069-ND128,51000 KčParametric Equivalent
F221V1IN BK069Alpha Wire9F221V1INBK069-ND132,29000 KčParametric Equivalent
FP-301 1" BL 100'3M100FP100K-3R0-ND6,21120 KčParametric Equivalent
In-Stock: 36
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
263,10000 Kč126,20 Kč
360,05333 Kč180,16 Kč
556,48400 Kč282,42 Kč
754,23429 Kč379,64 Kč
1051,94900 Kč519,49 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč
Alternate Length
HEATSHRINK POLY Q2Z 1" X 50' BLK
In-Stock: 4
Unit Price: 621,54000 Kč
HEATSHRINK 1" X 200' BLACK
In-Stock: 0
Unit Price: 6,50476 Kč
HEATSHRINK 1"-48" BLACK 1=1PC
In-Stock: 216
Unit Price: 61,94000 Kč