


Q2-Z-1-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q1146-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1-01-QB48IN-5 |
Description | HEATSHRINK 1"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221V1IN BK105 | Alpha Wire | 767 | F221V1INBK105-ND | 273,18000 Kč | Parametric Equivalent |
| F221V1IN BK209 | Alpha Wire | 121 | F221V1INBK209-ND | 216,49000 Kč | Parametric Equivalent |
| FP301-1-48"-BLACK-24 PCS | 3M | 185 | 3M161364-ND | 185,83000 Kč | Parametric Equivalent |
| FP301-1-48"-BLACK-5 PCS | 3M | 16 | 3M161365-ND | 269,40000 Kč | Parametric Equivalent |
| FP301-1-48"-BLACK-HDR-5 PCS | 3M | 5 | FP301-1-48"-BLACK-HDR-5PCS-ND | 251,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 2 | 56,90500 Kč | 113,81 Kč |
| 3 | 54,17333 Kč | 162,52 Kč |
| 5 | 50,94200 Kč | 254,71 Kč |
| 7 | 48,92571 Kč | 342,48 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |







