


Q2-Z-1 1/4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q1145-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1 1/4-01-QB48IN-5 |
Description | HEATSHRINK 1 1/4"-48" BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.626" (15.90mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 2 | 83,04500 Kč | 166,09 Kč |
| 3 | 79,09333 Kč | 237,28 Kč |
| 5 | 74,37400 Kč | 371,87 Kč |
| 7 | 71,39286 Kč | 499,75 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |







