Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1 1/2-01-QB48IN-5

DigiKey Part Number
Q1138-ND
Manufacturer
Manufacturer Product Number
Q2-F-1 1/2-01-QB48IN-5
Description
HEATSHRINK 1-1/2" X 4' BLK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.752" (19.10mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
2129,66500 Kč259,33 Kč
3123,39667 Kč370,19 Kč
5116,03400 Kč580,17 Kč
7111,41000 Kč779,87 Kč
10106,71200 Kč1 067,12 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč
Alternate Length
HEATSHRINK 1-1/2" X 0.5' BLK 5PC
In-Stock: 0
Unit Price: 74,22800 Kč
HEATSHRINK POLY 1 1/2" BLK 50'
In-Stock: 2
Unit Price: 1 370,75000 Kč
HEATSHRINK POLY 1 1/2" BLK 100'
In-Stock: 5
Unit Price: 2 416,24000 Kč