


Q2-F-1 1/4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q1140-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1 1/4-01-QB48IN-5 |
Description | HEATSHRINK 1-1/4" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.626" (15.90mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 2 | 115,59500 Kč | 231,19 Kč |
| 3 | 110,03000 Kč | 330,09 Kč |
| 5 | 103,47800 Kč | 517,39 Kč |
| 7 | 99,35000 Kč | 695,45 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |





