Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 50.0' (15.2m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1 1/4-01-MS50FT

DigiKey Part Number
Q1139-ND
Manufacturer
Manufacturer Product Number
Q2-F-1 1/4-01-MS50FT
Description
HEATSHRINK POLY 1 1/4" BLK 50'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
50.0' (15.2m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Base Product Number
Inner Diameter - Recovered
0.626" (15.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 222,29000 Kč1 222,29 Kč
21 124,13000 Kč2 248,26 Kč
31 070,40667 Kč3 211,22 Kč
51 006,39200 Kč5 031,96 Kč
7966,32857 Kč6 764,30 Kč
10925,59200 Kč9 255,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 222,29000 Kč
Unit Price with VAT:1 478,97090 Kč
Alternate Length
HEATSHRINK 1-1/4" X 0.5' BLK 8PC
In-Stock: 15
Unit Price: 145,73000 Kč
HEATSHRINK 1-1/4" X 4' BLK 1=1PC
In-Stock: 759
Unit Price: 125,78000 Kč
HEATSHRINK POLY 1 1/4" BLK 100'
In-Stock: 10
Unit Price: 2 154,18000 Kč