Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1 1/4-01-SS100FT

DigiKey Part Number
Q2-F-11/4-01-SS100FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-1 1/4-01-SS100FT
Description
HEATSHRINK POLY 1 1/4" BLK 100'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Base Product Number
Inner Diameter - Recovered
0.626" (15.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 154,18000 Kč2 154,18 Kč
21 981,05500 Kč3 962,11 Kč
31 886,46000 Kč5 659,38 Kč
51 773,61800 Kč8 868,09 Kč
71 728,49571 Kč12 099,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 154,18000 Kč
Unit Price with VAT:2 606,55780 Kč
Alternate Length
HEATSHRINK 1-1/4" X 0.5' BLK 8PC
In-Stock: 15
Unit Price: 145,73000 Kč
HEATSHRINK 1-1/4" X 4' BLK 1=1PC
In-Stock: 759
Unit Price: 125,78000 Kč
HEATSHRINK POLY 1 1/4" BLK 50'
In-Stock: 29
Unit Price: 1 222,29000 Kč