


Q2-F-1 1/4-01-QB6IN-8 | |
|---|---|
DigiKey Part Number | Q2-F-11/4-01-QB6IN-8-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1 1/4-01-QB6IN-8 |
Description | HEATSHRINK 1-1/4" X 0.5' BLK 8PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.626" (15.90mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 2 | 133,96500 Kč | 267,93 Kč |
| 3 | 127,52667 Kč | 382,58 Kč |
| 5 | 119,89800 Kč | 599,49 Kč |
| 7 | 115,09857 Kč | 805,69 Kč |
| 10 | 110,24000 Kč | 1 102,40 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |




