


Q2-F-1 1/2-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2-F-11/2-01-MS50FT-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1 1/2-01-MS50FT |
Description | HEATSHRINK POLY 1 1/2" BLK 50' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,75000 Kč | 1 370,75 Kč |
| 2 | 1 260,61500 Kč | 2 521,23 Kč |
| 3 | 1 200,38667 Kč | 3 601,16 Kč |
| 5 | 1 128,60000 Kč | 5 643,00 Kč |
| 7 | 1 083,67714 Kč | 7 585,74 Kč |
| 10 | 1 038,01500 Kč | 10 380,15 Kč |
| Unit Price without VAT: | 1 370,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,60750 Kč |




