


Q2-Z-1 1/4-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2Z114B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1 1/4-01-MS50FT |
Description | HEATSHRINK 1-1/4" X 50' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.626" (15.90mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,56000 Kč | 878,56 Kč |
| 2 | 807,90000 Kč | 1 615,80 Kč |
| 3 | 769,29667 Kč | 2 307,89 Kč |
| 5 | 723,29800 Kč | 3 616,49 Kč |
| 7 | 694,49429 Kč | 4 861,46 Kč |
| 10 | 665,23800 Kč | 6 652,38 Kč |
| Unit Price without VAT: | 878,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,05760 Kč |




