Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1 1/4-01-SS100FT

DigiKey Part Number
Q2Z114B-100-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1 1/4-01-SS100FT
Description
HEATSHRINK 1-1/4" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.626" (15.90mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1-1/4" X 50' BLACK
In-Stock: 56
Unit Price: 878,56000 Kč
HEATSHRINK 1 1/4"-6" BLACK 1=8PC
In-Stock: 6
Unit Price: 104,57000 Kč
HEATSHRINK 1 1/4"-48" BLK 1=1PC
In-Stock: 656
Unit Price: 90,29000 Kč