Heat Shrink Tubing, Flexible 1.250" (31.75mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-1145-OX-22-0

DigiKey Part Number
A139108-ND
Manufacturer
Manufacturer Product Number
RT-1145-OX-22-0
Description
HEATSHRINK 1-1/4" X 0.208' BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.310" (7.87mm)
Mfr
Recovered Wall Thickness
0.047" (1.19mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 200°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Shelf Life
12 Months
Length
0.208' (63.50mm, 2.50")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1942,60000 Kč942,60 Kč
10801,09500 Kč8 010,95 Kč
25750,95560 Kč18 773,89 Kč
50715,14140 Kč35 757,07 Kč
100681,03860 Kč68 103,86 Kč
250638,46016 Kč159 615,04 Kč
Manufacturers Standard Package
Unit Price without VAT:942,60000 Kč
Unit Price with VAT:1 140,54600 Kč