


Category | Recovered Wall Thickness 0.034" (0.87mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,98060 Kč | 98,06 Kč |
| 150 | 0,93373 Kč | 140,06 Kč |
| 250 | 0,87772 Kč | 219,43 Kč |
| 350 | 0,84291 Kč | 295,02 Kč |
| 500 | 0,80758 Kč | 403,79 Kč |
| 1 250 | 0,72300 Kč | 903,75 Kč |
| 2 500 | 0,66496 Kč | 1 662,40 Kč |
| 5 000 | 0,61159 Kč | 3 057,95 Kč |
| Unit Price without VAT: | 1,06660 Kč |
|---|---|
| Unit Price with VAT: | 1,29059 Kč |






