Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Recovered Wall Thickness 0.034" (0.87mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301VW-1-BLACK-100' | 3M | 8 254 | FP100VWK-100-ND | 72,65000 Kč | Similar |
| 309-65183 | HellermannTyton | 1 | 1436-2004-ND | 3 137,94000 Kč | Parametric Equivalent |
| F2211IN BK003 | Alpha Wire | 239 | 216-F2211INBK003-DS-ND | 95,33000 Kč | Parametric Equivalent |
| FP-301 1" BL 100' | 3M | 73 | 19-FP-3011"BL100'-ND | 3 443,25000 Kč | Parametric Equivalent |
| FP-301 1" BL 100' | 3M | 151 | 19-FP-3011"BL100'-DS-ND | 74,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,30600 Kč | 65,30 Kč |
| 100 | 1,19900 Kč | 119,90 Kč |
| 150 | 1,14227 Kč | 171,34 Kč |
| 250 | 1,07424 Kč | 268,56 Kč |
| 350 | 1,03131 Kč | 360,96 Kč |
| 500 | 0,98774 Kč | 493,87 Kč |
| 1 250 | 0,88426 Kč | 1 105,33 Kč |
| 2 500 | 0,81338 Kč | 2 033,45 Kč |
| 5 000 | 0,75139 Kč | 3 756,95 Kč |
| Unit Price without VAT: | 1,30600 Kč |
|---|---|
| Unit Price with VAT: | 1,58026 Kč |













