
SH275-1 | |
|---|---|
DigiKey Part Number | W189-100-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1 |
Description | HEATSHRINK BLACK 1IN X 100FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 770,61000 Kč | 3 770,61 Kč |
| 2 | 3 467,82000 Kč | 6 935,64 Kč |
| 3 | 3 302,14667 Kč | 9 906,44 Kč |
| 5 | 3 196,94600 Kč | 15 984,73 Kč |
| Unit Price without VAT: | 3 770,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 562,43810 Kč |


