
309-65183 | |
|---|---|
DigiKey Part Number | 1436-2004-ND |
Manufacturer | |
Manufacturer Product Number | 309-65183 |
Description | HEATSHRINK 2:1 1" BLK 200 FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 137,94000 Kč | 3 137,94 Kč |
| 2 | 2 885,96500 Kč | 5 771,93 Kč |
| 3 | 2 748,07667 Kč | 8 244,23 Kč |
| 5 | 2 612,90800 Kč | 13 064,54 Kč |
| Unit Price without VAT: | 3 137,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 796,90740 Kč |

