
F2211IN BK003 | |
|---|---|
DigiKey Part Number | 216-F2211INBK003-DS-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK003 |
Description | HEATSHRINK 1 IN BLACK FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 250.0' (76.2m) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 78,49000 Kč | 392,45 Kč |
| 10 | 72,17000 Kč | 721,70 Kč |
| 20 | 66,37450 Kč | 1 327,49 Kč |
| 50 | 59,42440 Kč | 2 971,22 Kč |
| 100 | 54,65360 Kč | 5 465,36 Kč |
| 250 | 48,93204 Kč | 12 233,01 Kč |
| 500 | 47,46346 Kč | 23 731,73 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |


