Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-BK-FSP

DigiKey Part Number
RNF-100-1-BK-FSP-60-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-BK-FSP
Description
HEATSHRINK 1" X 60M BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 353,78000 Kč6 353,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6 353,78000 Kč
Unit Price with VAT:7 688,07380 Kč
Alternate Color
HEATSHRINK 1" X 200' CLEAR
In-Stock: 0
Unit Price: 5 496,86000 Kč
HEATSHRINK 1" YELLOW
In-Stock: 0
Unit Price: 21,39381 Kč
HEATSHRINK 1" RED
In-Stock: 0
Unit Price: 68,38000 Kč
HEATSHRINK 1" WHITE
In-Stock: 0
Unit Price: 21,39381 Kč
Alternate Length
HEATSHRINK RNF-100 1"X4' BLK
In-Stock: 0
Unit Price: 178,27000 Kč
HEATSHRINK RNF-100 1"X15' BLK
In-Stock: 0
Unit Price: 776,09000 Kč
HEATSHRINK 1" BLACK
In-Stock: 675
Unit Price: 21,18102 Kč
HEAT SHRINK TUBING 1=1FT
In-Stock: 1601
Unit Price: 167,98000 Kč