RNF-100-1-BK-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 180,37000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,64810 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2
Unit Price: 152,87000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 16 860,14800 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 5 394,77240 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 750
Unit Price: 262,89000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 282
Unit Price: 216,91000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 830
Unit Price: 273,18000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 132
Unit Price: 216,49000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 78
Unit Price: 176,17000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 255,34000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 238,83200 Kč
Datasheet

Parametric Equivalent


Techflex
In Stock: 0
Unit Price: 1 269,75000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-BK-STK

DigiKey Part Number
RNF001K-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-BK-STK
Description
HEATSHRINK RNF-100 1"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
5146,69200 Kč733,46 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč
Alternate Color
HEATSHRINK 1" X 4' RED
In-Stock: 0
Unit Price: 22,18860 Kč
HEATSHRINK 1" X 4' YELLOW
In-Stock: 0
Unit Price: 92,64040 Kč
HEATSHRINK 1" X 4' BLUE
In-Stock: 0
Unit Price: 22,18860 Kč
HEATSHRINK 1" X 4' WHITE
In-Stock: 0
Unit Price: 92,64040 Kč
HEATSHRINK 1" X 4' BROWN
In-Stock: 0
Unit Price: 31,27128 Kč
Alternate Length
HEATSHRINK RNF-100 1"X15' BLK
In-Stock: 0
Unit Price: 776,09000 Kč
HEATSHRINK 1" X 60M BLACK
In-Stock: 1
Unit Price: 6 353,78000 Kč
HEATSHRINK 1" BLACK
In-Stock: 675
Unit Price: 21,18102 Kč
HEAT SHRINK TUBING 1=1FT
In-Stock: 1601
Unit Price: 167,98000 Kč