


RNF-100-MINI-SPL-1-BK | |
|---|---|
DigiKey Part Number | RNF001K-15-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-1-BK |
Description | HEATSHRINK RNF-100 1"X15' BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 15.0' (4.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 15.0' (4.6m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| 5 | 638,88600 Kč | 3 194,43 Kč |
| 10 | 587,58700 Kč | 5 875,87 Kč |
| 20 | 540,42550 Kč | 10 808,51 Kč |
| 50 | 483,84860 Kč | 24 192,43 Kč |
| 100 | 474,99580 Kč | 47 499,58 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |





