FP-301VW-1-BLACK-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 8 200
Unit Price: 72,16000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-1-BLACK-4'-BULK

DigiKey Part Number
3M162684-ND
Manufacturer
Manufacturer Product Number
FP-301VW-1-BLACK-4'-BULK
Description
HEATSHRINK 1" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301VW-1-BLACK-100'3M8 200FP100VWK-100-ND72,16000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEAT SHRINK FPVW 1 TO 4 BK 6 IN
In-Stock: 0
Unit Price: 526,58100 Kč
HEATSHRINK 1" X 0.5' BLACK
In-Stock: 0
Unit Price: 238,46200 Kč
HEATSHRINK 1" BLACK
In-Stock: 8200
Unit Price: 72,16000 Kč
HEAT SHRINK FPVW 1 BLACK 50'
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 BLACK 25'
In-Stock: 0
Unit Price: