Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-1-BLACK-100'

DigiKey Part Number
FP100VWK-50-ND
Manufacturer
Manufacturer Product Number
FP-301VW-1-BLACK-100'
Description
HEAT SHRINK FPVW 1 BLACK 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
50.0' (15.2m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1" X 4' BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 TO 4 BK 6 IN
In-Stock: 0
Unit Price: 526,58100 Kč
HEATSHRINK 1" X 0.5' BLACK
In-Stock: 0
Unit Price: 238,46200 Kč
HEATSHRINK 1" BLACK
In-Stock: 8200
Unit Price: 72,16000 Kč
HEAT SHRINK FPVW 1 BLACK 25'
In-Stock: 0
Unit Price: