Image for FP-301-VW-1-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-VW-1-BLACK

DigiKey Part Number
FP-301-VW-1-BLACK-ND
Manufacturer
Manufacturer Product Number
FP-301-VW-1-BLACK
Description
HEATSHRINK 1" X 0.5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1" X 4' BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 TO 4 BK 6 IN
In-Stock: 0
Unit Price: 526,58100 Kč
HEATSHRINK 1" BLACK
In-Stock: 8200
Unit Price: 72,16000 Kč
HEAT SHRINK FPVW 1 BLACK 50'
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1 BLACK 25'
In-Stock: 0
Unit Price: