RNF-100-1-BU-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 101,13975 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 22,10215 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 94
Unit Price: 262,89000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 17
Unit Price: 273,18000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 176,17000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 260,88000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: 308,92200 Kč
Datasheet
Image for RNF-100-1-BU-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-BU-STK

DigiKey Part Number
RNF-100-1-BU-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-BU-STK
Description
HEATSHRINK 1" X 4' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30022,18860 Kč6 656,58 Kč
Manufacturers Standard Package
Unit Price without VAT:22,18860 Kč
Unit Price with VAT:26,84821 Kč
Alternate Color
HEATSHRINK RNF-100 1"X4' BLK
In-Stock: 0
Unit Price: 178,27000 Kč
HEATSHRINK 1" X 4' RED
In-Stock: 0
Unit Price: 22,18860 Kč
HEATSHRINK 1" X 4' YELLOW
In-Stock: 0
Unit Price: 92,64040 Kč
HEATSHRINK 1" X 4' WHITE
In-Stock: 0
Unit Price: 92,64040 Kč
HEATSHRINK 1" X 4' BROWN
In-Stock: 0
Unit Price: 31,27128 Kč
Alternate Length
HEATSHRINK 1" BLUE
In-Stock: 0
Unit Price: 21,18102 Kč