
FP301-1-48"-BLUE-24 PCS | |
|---|---|
DigiKey Part Number | 3M161368-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1-48"-BLUE-24 PCS |
Description | HEATSHRINK 1"X4' BLU 1=1PC 48" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 2 | 170,92500 Kč | 341,85 Kč |
| 3 | 162,73333 Kč | 488,20 Kč |
| 5 | 152,99200 Kč | 764,96 Kč |
| 7 | 146,89571 Kč | 1 028,27 Kč |
| 10 | 140,70800 Kč | 1 407,08 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |




