Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-48-5-6

DigiKey Part Number
298-13403-ND
Manufacturer
Manufacturer Product Number
HSTT100-48-5-6
Description
HEATSHRINK 1" X 4' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5308,92200 Kč1 544,61 Kč
10302,22400 Kč3 022,24 Kč
15298,39533 Kč4 475,93 Kč
25293,61920 Kč7 340,48 Kč
35290,51629 Kč10 168,07 Kč
50287,25680 Kč14 362,84 Kč
Manufacturers Standard Package
Unit Price without VAT:308,92200 Kč
Unit Price with VAT:373,79562 Kč
Alternate Color
HEATSHRINK 1" X 4' BLACK
In-Stock: 53
Unit Price: 302,58000 Kč
HEATSHRINK 1" X 4' RED
In-Stock: 1
Unit Price: 325,05000 Kč
HEATSHRINK 1" X 4' CLEAR
In-Stock: 3
Unit Price: 310,35000 Kč
HEATSHRINK 1" X 4' BROWN
In-Stock: 4
Unit Price: 325,05000 Kč
HEATSHRINK 1" X 4' WHITE
In-Stock: 0
Unit Price: 308,92200 Kč
Alternate Length
HEATSHRINK 1" X 100' BLUE
In-Stock: 0
Unit Price: 6 524,71000 Kč