Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-48-5C

DigiKey Part Number
298-13406-ND
Manufacturer
Manufacturer Product Number
HSTT100-48-5C
Description
HEATSHRINK 1" X 4' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211IN CL105Alpha Wire272F2211INCL105-ND262,89000 KčParametric Equivalent
FP301-1-48"-CLEAR-24 PCS3M943M161366-ND224,89000 KčParametric Equivalent
FP301-1-48"-CLEAR-5 PCS3M103M161367-ND269,40000 KčParametric Equivalent
RNF-100-1-CL-STKTE Connectivity Raychem Cable Protection67484-RNF-100-1-CL-STK-ND221,95000 KčParametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,35000 Kč310,35 Kč
2303,73500 Kč607,47 Kč
3299,85000 Kč899,55 Kč
5295,06400 Kč1 475,32 Kč
7291,96286 Kč2 043,74 Kč
10288,68100 Kč2 886,81 Kč
Manufacturers Standard Package
Unit Price without VAT:310,35000 Kč
Unit Price with VAT:375,52350 Kč
Alternate Color
HEATSHRINK 1" X 4' BLACK
In-Stock: 0
Unit Price: 302,58000 Kč
HEATSHRINK 1" X 4' RED
In-Stock: 1
Unit Price: 325,05000 Kč
HEATSHRINK 1" X 4' BROWN
In-Stock: 0
Unit Price: 325,05000 Kč
HEATSHRINK 1" X 4' WHITE
In-Stock: 0
Unit Price: 308,92200 Kč
HEATSHRINK 1" X 4' ORANGE
In-Stock: 105
Unit Price: 316,44000 Kč
Alternate Length
HEATSHRINK 1" X 4' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 100' CLEAR
In-Stock: 0
Unit Price: 6 457,72000 Kč