HSTT100-CC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 20,74340 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,07060 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 243,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 193
Unit Price: 3,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 53
Unit Price: 139,37000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-CC

DigiKey Part Number
298-13624-ND
Manufacturer
Manufacturer Product Number
HSTT100-CC
Description
HEATSHRINK 1" X 100' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65180HellermannTyton0309-65180-ND20,74340 KčSimilar
0192670307Molex00192670307-ND1,07060 KčParametric Equivalent
495893Essentra Components0495893-ND243,11000 KčParametric Equivalent
FP-301 1" CR 100'3M19319-FP-3011"CR100'-DS-ND3,00000 KčParametric Equivalent
FP-301 1" CR 100'3M5319-FP-3011"CR100'-ND139,37000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 457,72000 Kč6 457,72 Kč
26 317,25000 Kč12 634,50 Kč
36 236,33667 Kč18 709,01 Kč
56 135,82600 Kč30 679,13 Kč
76 070,46143 Kč42 493,23 Kč
106 001,83700 Kč60 018,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 457,72000 Kč
Unit Price with VAT:7 813,84120 Kč
Alternate Color
HEATSHRINK 1" X 100' BLACK
In-Stock: 0
Unit Price: 6 457,72000 Kč
HEATSHRINK 1" X 100' WHITE
In-Stock: 1
Unit Price: 6 941,10000 Kč
HEATSHRINK 1" X 100' RED
In-Stock: 1
Unit Price: 6 941,10000 Kč
HEATSHRINK 1" X 100' GREEN/YLW
In-Stock: 0
Unit Price: 11 907,97000 Kč
HEATSHRINK 1" X 100' BLUE
In-Stock: 0
Unit Price: 6 941,10000 Kč
Alternate Length
HEATSHRINK 1" X 4' CLEAR
In-Stock: 28
Unit Price: 310,35000 Kč
HEATSHRINK 1" X 4' CLEAR
In-Stock: 0
Unit Price: